RS PRO Male RCA to Male RCA Auxiliary Cable, Black, 3 m
- RS Stock No.:
- 742-4302
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 185 unit(s) ready to ship from another location
- Plus 570 unit(s) shipping from 06 January 2027
- Plus 200 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $6.37 |
| 12 - 59 | $6.34 |
| 60 + | $5.22 |
*price indicative
- RS Stock No.:
- 742-4302
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | Auxiliary Cable | |
| Connector Type B | RCA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type Auxiliary Cable | ||
Connector Type B RCA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Phono Cable Assemblies
A range of phono plug to phono plug cable assemblies in a variety of lengths.
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
Related links
- RS PRO Male RCA to Male RCA Auxiliary Cable 5 m
- Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 3 m CPAL010-3M-RS
- RS PRO Male RCA to Male RCA Auxiliary Cable 1 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 10 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 1.5 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 2 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 3 Auxiliary Cable 1.8 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m
