RS PRO Male RCA to Male 3.5 mm RCA Cable, Black, 10 m
- RS Stock No.:
- 286-2841
- Brand:
- RS PRO
Subtotal (1 unit)*
$15.94
(exc. GST)
$17.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.94 |
*price indicative
- RS Stock No.:
- 286-2841
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | RCA Cable | |
| Connector Type B | 3.5 mm | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type RCA Cable | ||
Connector Type B 3.5 mm | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 10 m Length
RS PRO offers a high-quality RCA cable designed for reliable audio connections. This cable features a 3.5mm stereo plug to 2x RCA plug configuration, making it ideal for connecting audio devices with different connector types. The gold connectors ensure a superior connection, enhancing audio quality.
Features and Benefits
3.5mm Stereo Plug to 2x RCA Plug: Versatile connectivity for various audio devices
Full Shielding: Reduces interference for clear audio transmission
Anti-Corrosive Gold Connectors: Ensures long-lasting, high-quality connections
Applications
Home audio systems
Professional audio equipment
AV installations
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RCA Male to Male 3.5 mm Male RCA Cable 20 m
- RS PRO Male RCA Male to Male 3.5 mm Male RCA Cable 500 mm
- RS PRO RS PRO Male RCA Male to Male 3.5 mm Male RCA Cable 3 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 10 m
- RS PRO 2TRSH Male RCA Male to Male 3.5 mm Male RCA Cable 15 m
- RS PRO Male RCA to Male 3.5 mm RCA Cable 10 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 10 m
- RS PRO Male RCA to Female RCA x 2 RCA Cable 10 m
