RS PRO Male RCA to Female RCA x 2 RCA Cable, Black, 10 m
- RS Stock No.:
- 286-2825
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.01
(exc. GST)
$14.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.01 |
*price indicative
- RS Stock No.:
- 286-2825
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | RCA Cable | |
| Connector Type B | RCA x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type RCA Cable | ||
Connector Type B RCA x 2 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 10 m Length
RS PRO RCA Cable is designed for high-quality audio connections, featuring gold connectors that provide superior conductivity and anti-corrosion properties. Ideal for professional audio setups, this cable ensures reliable performance and durability.
Features and Benefits
Gold connectors: Ensure higher quality connection with anti-corrosion properties
Black PVC jacket: Provides durability and blends seamlessly into various environments
Multiple connector options: Available in single, double, or triple RCA configurations for versatile use
Male to female configuration: Offers flexibility in connecting different audio devices
10 m length: Suitable for extended reach in larger setups
Applications
Home audio systems
Professional sound equipment
Broadcasting studios
Theatre and stage audio setups
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RCA to Female RCA x 2 RCA Cable 3 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 500 mm
- RS PRO Male RCA to Female RCA x 2 RCA Cable 5 m
- RS PRO Male RCA to Female RCA RCA Cable 5 m
- A Complete Guide to RCA Connectors
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 10 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 1.2 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 5 m
