RS PRO Male RCA to Male RCA x 2 RCA Cable, Black, 10 m
- RS Stock No.:
- 286-2815
- Brand:
- RS PRO
Subtotal (1 unit)*
$12.90
(exc. GST)
$14.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.90 |
*price indicative
- RS Stock No.:
- 286-2815
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCA Cable | |
| Connector Type A | RCA | |
| Connector Type B | RCA x 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCA Cable | ||
Connector Type A RCA | ||
Connector Type B RCA x 2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 10 m Length
RS PRO RCA Cable is designed for high-quality audio connections, featuring gold connectors that provide superior conductivity and anti-corrosion properties. Ideal for professional audio setups, this cable ensures reliable performance and durability.
Features and Benefits
Gold connectors: Ensure higher quality connection with anti-corrosion properties
Black PVC jacket: Ideal for discreet installations where other colours would stand out
Male-to-male connectors: Suitable for direct audio connections
10 m length: Provides flexibility for various setups
CE, REACH, RoHS, UKCA compliant: Meets key safety and environmental standards
Applications
Home audio systems
Professional sound equipment
Broadcasting
Recording studios
Additional Information
Connector 1: 2 x RCA, Male
Connector 2: 2 x RCA, Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 10 m
- RS PRO Male RCA to Female RCA x 2 RCA Cable 10 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 1.2 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 5 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 500 mm
- RS PRO Male RCA to Male RCA x 2 RCA Cable 20 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 2.5 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 2 m
