RS PRO Male RCA to Male 3.5 mm RCA Cable, Black, 20 m

Subtotal (1 unit)*

$27.85

(exc. GST)

$30.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.85

*price indicative

RS Stock No.:
286-2843
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RCA

Product Type

RCA Cable

Connector Type B

3.5 mm

Connector Gender A

Male

Connector Gender B

Male

Length

20m

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO RCA Cable, 3.5mm Stereo Plug to 2x RCA Plug


This RS PRO RCA Cable is designed for high-quality audio connections, featuring a 3.5mm stereo plug to 2x RCA plug configuration. Ideal for connecting audio devices, it ensures a reliable and clear signal transfer.

Features and Benefits


3.5mm Stereo Plug to 2x RCA Plug: Provides versatile connectivity for various audio devices

Full Shielding: Ensures minimal interference and optimal sound quality

Anti-Corrosive Gold Connectors: Offers a higher quality connection and longevity

Applications


Home audio systems

Professional audio equipment

AV installations

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Outer Sheath Material: PVC

Sheath Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy