Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- RS Stock No.:
- 196-1553
- Mfr. Part No.:
- DT06-3S-TE82 / 2-2303816-4
- Brand:
- Deutsch
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.348
(exc. GST)
$2.583
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 55 | $2.348 | $11.74 |
60 - 110 | $2.308 | $11.54 |
115 + | $2.266 | $11.33 |
*price indicative
- RS Stock No.:
- 196-1553
- Mfr. Part No.:
- DT06-3S-TE82 / 2-2303816-4
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Automotive connector housing |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Series | DEUTSCH DT |
Colour | Black |
IP Rating | IP68 |
Height | 23.89mm |
Width | 41.94mm |
Depth | 20.17mm |
Housing Material | PA GF |
Minimum Operating Temperature | -55°C |
Series Number | 22303816 |
Maximum Operating Temperature | +125°C |
Related links
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- TE Connectivity, DEUTSCH DT Female 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- TE Connectivity, DEUTSCH, DEUTSCH DT Automotive Connector Socket 2...
- Deutsch, DT Automotive Connector Plug 2 Way