Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- RS Stock No.:
- 196-1561
- Mfr. Part No.:
- DT06-3S-TE81 / 2-2303816-1
- Brand:
- Deutsch
365 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.764
(exc. GST)
$3.04
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 55 | $2.764 | $13.82 |
60 - 110 | $2.718 | $13.59 |
115 + | $2.668 | $13.34 |
*price indicative
- RS Stock No.:
- 196-1561
- Mfr. Part No.:
- DT06-3S-TE81 / 2-2303816-1
- Brand:
- Deutsch
Related links
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- TE Connectivity, DEUTSCH DT Female 3 Way
- Deutsch, DT Automotive Connector Plug 6 Way
- Deutsch, DT Automotive Connector Plug 12 Way