Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- RS Stock No.:
- 196-1555
- Mfr. Part No.:
- DT06-3S-TN82 / 2-2303816-3
- Brand:
- Deutsch
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.358
(exc. GST)
$2.594
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 55 | $2.358 | $11.79 |
60 - 110 | $2.316 | $11.58 |
115 + | $2.276 | $11.38 |
*price indicative
- RS Stock No.:
- 196-1555
- Mfr. Part No.:
- DT06-3S-TN82 / 2-2303816-3
- Brand:
- Deutsch
Related links
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- Deutsch, DT Automotive Connector Plug 3 Way
- TE Connectivity, DEUTSCH DT Female 3 Way
- Deutsch, DT06, DT 3 Way Connector Housing With Shrink Boot Adapter...
- Deutsch, DT Shrink Boot Adapter for use with Automotive Connectors