Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- RS Stock No.:
- 196-1517
- Mfr. Part No.:
- DT06-2S-TE82 / 2-2303815-4
- Brand:
- Deutsch
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.086
(exc. GST)
$2.295
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 70 | $2.086 | $10.43 |
75 - 145 | $2.05 | $10.25 |
150 + | $2.014 | $10.07 |
*price indicative
- RS Stock No.:
- 196-1517
- Mfr. Part No.:
- DT06-2S-TE82 / 2-2303815-4
- Brand:
- Deutsch
Related links
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- Deutsch, DT Automotive Connector Plug 2 Way
- TE Connectivity, DEUTSCH, DEUTSCH DT Automotive Connector Socket 2...
- Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
- TE Connectivity, DEUTSCH DT Female 2 Way