Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- RS Stock No.:
- 196-1537
- Mfr. Part No.:
- DT06-3S-TN32 / 1-2303816-3
- Brand:
- Deutsch
20 In AU stock for next working day delivery
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $2.352
You pay
$2.164
(exc. GST)
$2.38
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 295 | $2.164 | $10.82 |
300 - 595 | $2.126 | $10.63 |
600 + | $2.088 | $10.44 |
*price indicative
- RS Stock No.:
- 196-1537
- Mfr. Part No.:
- DT06-3S-TN32 / 1-2303816-3
- Brand:
- Deutsch
Related links
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- Deutsch, DT Automotive Connector Plug 3 Way
- TE Connectivity, DEUTSCH DT Female 3 Way
- TE Connectivity, DEUTSCH, DEUTSCH DT Automotive Connector Socket 2...
- Deutsch, DT Automotive Connector Plug 8 Way, Crimp Termination