Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- RS Stock No.:
- 196-1545
- Mfr. Part No.:
- DT06-3S-TN31 / 1-2303816-2
- Brand:
- Deutsch
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.426
(exc. GST)
$2.669
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 295 | $2.426 | $12.13 |
300 - 595 | $2.384 | $11.92 |
600 + | $2.34 | $11.70 |
*price indicative
- RS Stock No.:
- 196-1545
- Mfr. Part No.:
- DT06-3S-TN31 / 1-2303816-2
- Brand:
- Deutsch
Related links
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- Deutsch, DT Automotive Connector Plug 3 Way
- TE Connectivity, DEUTSCH, DEUTSCH DT Automotive Connector Socket 2...
- TE Connectivity, DEUTSCH DT Female 3 Way
- Deutsch, DT Automotive Connector Plug 8 Way, Crimp Termination