Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- RS Stock No.:
- 196-1535
- Mfr. Part No.:
- DT06-3S-TE32 / 1-2303816-4
- Brand:
- Deutsch
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.43
(exc. GST)
$2.67
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 295 | $2.43 | $12.15 |
300 - 595 | $2.388 | $11.94 |
600 + | $2.344 | $11.72 |
*price indicative
- RS Stock No.:
- 196-1535
- Mfr. Part No.:
- DT06-3S-TE32 / 1-2303816-4
- Brand:
- Deutsch
Related links
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- TE Connectivity, DEUTSCH DT Female 3 Way
- Deutsch, DT Shrink Boot Adapter for use with Automotive Connectors
- Deutsch, DT06, DT 3 Way Connector Housing With Shrink Boot Adapter...