Deutsch, DT Automotive Connector Plug 3 Way
- RS Stock No.:
- 183-9096
- Mfr. Part No.:
- DT06-3S-P006
- Brand:
- Deutsch
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$8.391
(exc. GST)
$9.23
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $8.391 | $8,391.00 |
2000 - 3000 | $8.244 | $8,244.00 |
4000 + | $8.093 | $8,093.00 |
*price indicative
- RS Stock No.:
- 183-9096
- Mfr. Part No.:
- DT06-3S-P006
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Plug Housing |
Gender | Male |
Number of Rows | 3 |
Current Rating | 13A |
Series | DT |
Colour | Grey |
IP Rating | IP68 |
Height | 24.71mm |
Width | 21.15mm |
Depth | 44.65mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Deutsch, DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- TE Connectivity, DEUTSCH DT Female 3 Way
- Deutsch, DT Automotive Connector Socket 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DT Automotive Connector Plug 6 Way
- Deutsch, DT Automotive Connector Plug 2 Way
- Deutsch, DT Automotive Connector Plug 12 Way