OEP PCB Audio Transformer
- RS Stock No.:
- 667-6082
- Mfr. Part No.:
- Z218A7E
- Brand:
- OEP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.58
(exc. GST)
$63.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $57.58 |
| 50 + | $56.59 |
*price indicative
- RS Stock No.:
- 667-6082
- Mfr. Part No.:
- Z218A7E
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Primary Impedance | 600Ω | |
| Primary DC Resistance | 171Ω | |
| Secondary DC Resistance | 234Ω | |
| Mount Type | PCB | |
| Termination Type | PCB | |
| Number of Pins | 10 | |
| Weight | 2g | |
| Depth | 18.5mm | |
| Length | 21.5mm | |
| Width | 16.3mm | |
| Series | B1010 | |
| Standards/Approvals | No | |
| Turns Ratio | 1+1:1+1 | |
| Construction | PCB Mounting Line Input Transformer | |
| Maximum Operating Frequency | 20kHz | |
| Minimum Operating Frequency | 10Hz | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Primary Impedance 600Ω | ||
Primary DC Resistance 171Ω | ||
Secondary DC Resistance 234Ω | ||
Mount Type PCB | ||
Termination Type PCB | ||
Number of Pins 10 | ||
Weight 2g | ||
Depth 18.5mm | ||
Length 21.5mm | ||
Width 16.3mm | ||
Series B1010 | ||
Standards/Approvals No | ||
Turns Ratio 1+1:1+1 | ||
Construction PCB Mounting Line Input Transformer | ||
Maximum Operating Frequency 20kHz | ||
Minimum Operating Frequency 10Hz | ||
PCB mounting Input Transformers
Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available
