OEP PCB Audio Transformer 11kΩ
- RS Stock No.:
- 123-7203
- Mfr. Part No.:
- A187A15C
- Brand:
- OEP
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$308.17
(exc. GST)
$338.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $308.17 | - |
| 10 + | $300.64 | 2% |
*price indicative
- RS Stock No.:
- 123-7203
- Mfr. Part No.:
- A187A15C
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Primary Impedance | 110Ω | |
| Secondary Impedance | 11kΩ | |
| Primary DC Resistance | 20.2Ω | |
| Secondary DC Resistance | 1.59kΩ | |
| Mount Type | PCB | |
| Termination Type | PC Pin | |
| Number of Pins | 10 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 24mm | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Weight | 56g | |
| Series | A187A15C | |
| Depth | 29.4mm | |
| Minimum Operating Frequency | 5Hz | |
| Isolation Voltage | 500V | |
| Maximum Operating Frequency | 60kHz | |
| Turns Ratio | 1 C.T:10 | |
| Construction | Enclosed | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Primary Impedance 110Ω | ||
Secondary Impedance 11kΩ | ||
Primary DC Resistance 20.2Ω | ||
Secondary DC Resistance 1.59kΩ | ||
Mount Type PCB | ||
Termination Type PC Pin | ||
Number of Pins 10 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 24mm | ||
Length 25mm | ||
Standards/Approvals No | ||
Weight 56g | ||
Series A187A15C | ||
Depth 29.4mm | ||
Minimum Operating Frequency 5Hz | ||
Isolation Voltage 500V | ||
Maximum Operating Frequency 60kHz | ||
Turns Ratio 1 C.T:10 | ||
Construction Enclosed | ||
- COO (Country of Origin):
- GB
OEP A187A15C Microphone Transformers
A187A15C microphone transformers from OEP are ideal for impedance matching and signal splitting. They are encapsulated in a shielding mumetal can and constructed with multiple electrostatic screens. These audio transformers match 150 Ω to 150kΩ. A187A15C audio transformers are suitable for use with high impedance FET and tube amplifiers.
5.3 H primary inductance at 100 Hz, 0.1 v
280 μH typical primary leakage voltage at 1 khz, 0.1 v
130 pF interwinding capacitance at 10 kHz, 0.1V (winding to winding)
254 pF interwinding capacitance at 10 kHz, 0.1V (primary to screen)
260 pF interwinding capacitance at 10 kHz, 0.1V (secondary to screen)
Note
Do not pass DC through windings.
