OEP PCB Audio Transformer

Subtotal (1 unit)*

$54.56

(exc. GST)

$60.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.56

*price indicative

RS Stock No.:
667-6076
Mfr. Part No.:
Z218A2E
Brand:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Product Type

Audio Transformer

Primary Impedance

600Ω

Primary DC Resistance

60Ω

Secondary DC Resistance

165Ω

Mount Type

PCB

Number of Pins

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Weight

2g

Standards/Approvals

No

Width

18mm

Series

Z218A2E

Length

21.5mm

Depth

16.3mm

Maximum Operating Frequency

30kHz

Minimum Operating Frequency

10Hz

Turns Ratio

1+1:2+2

PCB mounting Input Transformers


Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications

Encapsulated construction with pin 3 missing for orientation

C versions have a screening can fitted

Optional sreening can for unscreened models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy