OEP Clamp Audio Transformer 3Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$85.34

(exc. GST)

$93.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$85.34
15 +$83.55

*price indicative

RS Stock No.:
210-6481
Mfr. Part No.:
TF021
Brand:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Product Type

Audio Transformer

Secondary Impedance

3Ω

Primary DC Resistance

0.39Ω

Secondary DC Resistance

0.47Ω

Mount Type

Clamp

Length

37mm

Depth

40mm

Weight

130g

Standards/Approvals

No

Width

65mm

Turns Ratio

1:1

Isolation Voltage

2kVrms

COO (Country of Origin):
CN

Speaker Isolating, 3W Transformer


A 1:1 ratio transformer suitable for isolating 3Ω speakers but giving good results up to 15Ω.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy