OEP Screw Audio Transformer
- RS Stock No.:
- 667-5962
- Mfr. Part No.:
- CN006
- Brand:
- OEP
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$23.95
(exc. GST)
$26.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $23.95 | - |
| 50 + | $23.53 | 1% |
*price indicative
- RS Stock No.:
- 667-5962
- Mfr. Part No.:
- CN006
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Mount Type | Screw | |
| Number of Pins | 10 | |
| Series | Z30 | |
| Length | 34.7mm | |
| Width | 15.5mm | |
| Standards/Approvals | No | |
| Depth | 28.2mm | |
| Construction | Encapsulated | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Mount Type Screw | ||
Number of Pins 10 | ||
Series Z30 | ||
Length 34.7mm | ||
Width 15.5mm | ||
Standards/Approvals No | ||
Depth 28.2mm | ||
Construction Encapsulated | ||
