Visaton Audio Transformer 8Ω
- RS Stock No.:
- 526-930
- Distrelec Article No.:
- 130-42-608
- Mfr. Part No.:
- 1806
- Brand:
- Visaton
Subtotal (1 unit)*
$25.68
(exc. GST)
$28.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.68 |
*price indicative
- RS Stock No.:
- 526-930
- Distrelec Article No.:
- 130-42-608
- Mfr. Part No.:
- 1806
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Primary Impedance | 6.7Ω | |
| Product Type | Audio Transformer | |
| Secondary Impedance | 8Ω | |
| Secondary DC Resistance | 8Ω | |
| Termination Type | Surface Mount | |
| Standards/Approvals | RoHS | |
| Width | 18.6mm | |
| Weight | 200g | |
| Length | 43mm | |
| Depth | 36mm | |
| Series | 1806 | |
| Maximum Operating Frequency | 22kHz | |
| Minimum Operating Frequency | 30Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Primary Impedance 6.7Ω | ||
Product Type Audio Transformer | ||
Secondary Impedance 8Ω | ||
Secondary DC Resistance 8Ω | ||
Termination Type Surface Mount | ||
Standards/Approvals RoHS | ||
Width 18.6mm | ||
Weight 200g | ||
Length 43mm | ||
Depth 36mm | ||
Series 1806 | ||
Maximum Operating Frequency 22kHz | ||
Minimum Operating Frequency 30Hz | ||
- COO (Country of Origin):
- CN