Visaton Audio Transformer 8Ω
- RS Stock No.:
- 526-927
- Mfr. Part No.:
- 1801
- Brand:
- Visaton
Subtotal (1 unit)*
$27.93
(exc. GST)
$30.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.93 |
*price indicative
- RS Stock No.:
- 526-927
- Mfr. Part No.:
- 1801
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Primary Impedance | 3.3Ω | |
| Product Type | Audio Transformer | |
| Secondary Impedance | 8Ω | |
| Primary DC Resistance | 3.3kΩ | |
| Secondary DC Resistance | 8Ω | |
| Termination Type | Surface Mount | |
| Series | 1801 | |
| Width | 21mm | |
| Standards/Approvals | RoHS | |
| Weight | 320g | |
| Depth | 52mm | |
| Length | 42mm | |
| Minimum Operating Frequency | 20Hz | |
| Maximum Operating Frequency | 20kHz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Primary Impedance 3.3Ω | ||
Product Type Audio Transformer | ||
Secondary Impedance 8Ω | ||
Primary DC Resistance 3.3kΩ | ||
Secondary DC Resistance 8Ω | ||
Termination Type Surface Mount | ||
Series 1801 | ||
Width 21mm | ||
Standards/Approvals RoHS | ||
Weight 320g | ||
Depth 52mm | ||
Length 42mm | ||
Minimum Operating Frequency 20Hz | ||
Maximum Operating Frequency 20kHz | ||
- COO (Country of Origin):
- CN