Visaton Audio Transformer 16Ω
- RS Stock No.:
- 526-929
- Mfr. Part No.:
- 1803
- Brand:
- Visaton
Subtotal (1 unit)*
$23.85
(exc. GST)
$26.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.85 |
*price indicative
- RS Stock No.:
- 526-929
- Mfr. Part No.:
- 1803
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Audio Transformer | |
| Primary Impedance | 16Ω | |
| Secondary Impedance | 16Ω | |
| Secondary DC Resistance | 16Ω | |
| Termination Type | Surface Mount | |
| Width | 15mm | |
| Series | 1803 | |
| Depth | 43mm | |
| Weight | 285g | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 19kHz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Audio Transformer | ||
Primary Impedance 16Ω | ||
Secondary Impedance 16Ω | ||
Secondary DC Resistance 16Ω | ||
Termination Type Surface Mount | ||
Width 15mm | ||
Series 1803 | ||
Depth 43mm | ||
Weight 285g | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 19kHz | ||
- COO (Country of Origin):
- CN
