Abracon Surface Audio Transformer
- RS Stock No.:
- 266-439
- Mfr. Part No.:
- ALANL100X1-DE12DT
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$22.33
(exc. GST)
$24.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.466 | $22.33 |
| 50 - 95 | $4.244 | $21.22 |
| 100 - 495 | $3.926 | $19.63 |
| 500 - 995 | $3.62 | $18.10 |
| 1000 + | $3.482 | $17.41 |
*price indicative
- RS Stock No.:
- 266-439
- Mfr. Part No.:
- ALANL100X1-DE12DT
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Number of Pins | 16 | |
| Length | 12.7mm | |
| Depth | 2.1mm | |
| Weight | 330mg | |
| Standards/Approvals | RoHS, IEEE 802.3u | |
| Width | 7.1mm | |
| Series | ALANL100X1 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Number of Pins 16 | ||
Length 12.7mm | ||
Depth 2.1mm | ||
Weight 330mg | ||
Standards/Approvals RoHS, IEEE 802.3u | ||
Width 7.1mm | ||
Series ALANL100X1 | ||
- COO (Country of Origin):
- CN
The Abracon SMD LAN Transformer Module features a low profile of 2.15 mm and meets IEEE 802.3u standards. It is compatible with 10 BASE-T and 100 BASE-TX. The transformer offers high performance magnetics for EMI suppression and common mode noise rejection, with 1CT:1CT TX and RX transformers.
RoHS and RoHS II compliant
Related links
- TDK Surface Audio Transformer
- Wurth Elektronik Surface Audio Transformer
- Murata Surface Audio Transformer
- Bourns Surface Audio Transformer
- Murata Power Solutions Surface Audio Transformer
- Bourns Surface Audio Transformer 0.6Ω 2.5 W
- Wurth Elektronik Surface Mount Audio Transformer
- OEP Surface Mount Audio Transformer 1kΩ