Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 2 Cores, 0.56mm² 20 AWG, Screened, 30 m, Black TPE Sheath

Subtotal (1 reel of 30 metres)*

$997.22

(exc. GST)

$1,096.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$997.22$33.241

*price indicative

RS Stock No.:
884-0803
Mfr. Part No.:
45152 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Xtra-Guard 4 Performance Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

TPE

Jacket Colour

Black

Screened/Unscreened

Screened

Outside Diameter

6.65mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

125°C

Standards/Approvals

CE, CSA, UL

Cable CSA

0.56mm²

Hazardous Area Certification

No

American Wire Gauge

20AWG

Fire Behaviour

FT1

Number of Strands

7

Size of Strands

320μm

Core Strands

7 x 320 μm

Alpha Wire Xtra-Guard 4 Extreme Temperature with TPE Jacket and Supra-Shield


The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.

The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.

The jacket of the cable is available in several different colours to help with colour coding and easy identification.

Where Supra-Shield is specified against the cable, there is protection against EMI (electromagnetic interference).

FIT Heatshrink tubing recommendations: FIT-400 and FIT-600

Features and Benefits

· Temperature range from -50°C to +125°C

· High-performing TPE insulation and jacket offering three times the low-temperature and high-temperature flexibility of ordinary PVC

· Ultraviolet light stability (UV resistant)

· Selection of jacket colours

· UL Rated TC 600 V and PLTC 300 V for cable tray applications (except 24 AWG)

· Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems

· Good oil, water and chemical resistance

· Abrasion resistant

· Protected against EMI interference with Supra-Shield

Product Application Information

The features of the Xtra-Guard 4 range of cables allow it to be used as a control cable in many industries including the paper, mining, food and beverage, petrochemical, pipeline and military applications.

The Xtra-Guard 4 cable has been approved by the Pennsylvania Bureau for deep mining which proves how during the cable is. It can also be used for power applications involving solar and wind.

The military constantly requires new and innovative electronic devices so having the correct cabling is essential. The Xtra-Guard 4 range of cables allows you to create the critical connections that are required to deliver reliability and high performance.

The Xtra-Guard 4 range is not recommended for high flex or continuous flex.

Xtra-Guard shielding options

Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

What is TPE?

TPE stands for thermoplastic elastomer and is a type of copolymer (contains plastic and rubber) which has the properties of both. Thermoplastics are easy to use in manufacturing as they are durable, flexible and resistant to high temperatures.

Choosing the right Xtra-Guard cable

There is an excellent range of Xtra-Guard cable available depending on your application:

Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces

Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.

Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.

Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.

Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexability, UV and chemical resistance.

Xtra-Guard Flex can be used in applications requiring a highly flexible cable.

Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy