Van Damme Green Series 4 Core, 0.14 mm² CSA Screened, 9.2 mm OD, 50 m, Black

Subtotal (1 reel of 1 unit)*

$1,194.78

(exc. GST)

$1,314.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +$1,194.78

*price indicative

RS Stock No.:
219-8509
Mfr. Part No.:
268414000
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Multicore Microphone Cable

Number of Cores

4

Cross Sectional Area

0.14mm²

Screened/Unscreened

Screened

Outside Diameter

9.2mm

Cable Length

50m

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Jacket Colour

Black

Standards/Approvals

RoHS

Conductor Material

Copper

Series

Green

Jacket Material

Multicore

COO (Country of Origin):
IT
The Van Damme Digi tour cables are black jacketed versions of the green series AES microphone cable and 2, 4, 8 and 12 pair pre-jacketed multicores, introduced in response to user requests. Green Series is often used for DMX512 control signals, but lacks the unobtrusive jacket colour often needed by the lighting and presentation markets.

Low capacitance and stable characteristic impedance make these cables ideal for DMX512 as well as AES/EBU and analogue audio signals

Ultra-pure oxygen free copper for outstanding sonic integrity

1 Reel of 100 Metre(s)
$636.82
1 Reel of 100 Metre(s)
$631.95
  • RS Stock No. 0552918
  • Mfr. Part No. 1804A J5C500
1 Reel of 152 Metre(s)
$2,604.47
1 Reel of 100 Metre(s)
$438.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy