Belden 79002FS Series 2 Core, 2.5 mm² CSA Screened, 9.2 mm OD, 500 m, Red
- RS Stock No.:
- 644-583
- Mfr. Part No.:
- 79002FS.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$6,515.47
(exc. GST)
$7,167.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,515.47 | $13.031 |
*price indicative
- RS Stock No.:
- 644-583
- Mfr. Part No.:
- 79002FS.00500
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 2.5mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.2mm | |
| Cable Length | 500m | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | BS 6387 CWZ, IEC 60754‑1/‑2, CE, EN 60228, IEC 60332‑3‑24/‑25, IEC 60331‑2, IEC 60332‑1‑2, UKCA, EN 50200 PH30/PH60/PH120 + Annex E30, IEC 61034‑2, RoHS 2 | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Non-Halogen | |
| Voltage | 500V | |
| Conductor Material | Bare Copper | |
| Series | 79002FS | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 2.5mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.2mm | ||
Cable Length 500m | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals BS 6387 CWZ, IEC 60754‑1/‑2, CE, EN 60228, IEC 60332‑3‑24/‑25, IEC 60331‑2, IEC 60332‑1‑2, UKCA, EN 50200 PH30/PH60/PH120 + Annex E30, IEC 61034‑2, RoHS 2 | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Non-Halogen | ||
Voltage 500V | ||
Conductor Material Bare Copper | ||
Series 79002FS | ||
- COO (Country of Origin):
- NL
Belden 79002FS Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, 2.5mm² Conductor Cross Sectional Area - 79002FS.00500
Features & Benefits
• Screened construction preserves audio fidelity over long runs
• Flame-retardant sheath limits fire propagation and damage
• Rated for continuous operation up to 90°C for elevated temperatures
• Low smoke zero halogen composition reduces harmful gases during combustion
**Applications**
• Ideal for live sound rigs and long-distance instrument cabling
• Used for fixed venue audio wiring in public buildings
• Can be used for safety-conscious industrial audio distribution
What conductor type is used and how does it affect installation?
How does the screening impact electromagnetic interference?
What fire and emission characteristics does the outer sheath exhibit?
What temperature range can I expect during storage and operation?
Which mechanical measure indicates overall cable size for routing?
Related links
- Belden 79001FS Series 2 Core 7.85 mm OD Red
- Belden 4500FLW Series 2 Core 5.2 mm OD Grey
- Van Damme Green Series 4 Core 9.2 mm OD Black
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
- Belden 4502FLW Series 4 Core 5.9 mm OD Grey
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
- Belden 4506FE Series 8 Core 4.75 mm OD Grey
