Tasker 2 Core, 0.14 mm² CSA, 1.4 mm OD, 100 m, Black

Subtotal (1 reel of 100 metres)*

$299.80

(exc. GST)

$329.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$2.998$299.80

*price indicative

RS Stock No.:
283-6783
Distrelec Article No.:
300-69-683
Mfr. Part No.:
C118 - BLACK
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Audio Cable

Number of Cores

2

Cross Sectional Area

0.14mm²

Outside Diameter

1.4mm

Cable Length

100m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Jacket Colour

Black

Jacket Material

PVC

Conductor Material

Copper

Number of Strands

2

Voltage

49V

COO (Country of Origin):
IT
The Shielded Flat Audio Cable is a high-quality audio cable designed to provide excellent performance and durability. With soft PVC sheath, shielded O.F.C. red copper conductors, and core insulation with PVC, this cable ensures superior sound quality for all user's audio needs.

Soft PVC sheath for added flexibility and protection

O.F.C. red copper conductors for high conductivity and minimal signal loss

Core insulation with PVC for durability and long-lasting performance

Shielded design to reduce interference and noise

Conductor Resistance of 130 Ω/Km ± 5% for optimal signal transmission

Max Rated Voltage of 49V for safe and reliable use

Operative Temperature range of -15/+70°C for versatility in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy