Van Damme Green Series 8 Core, 0.14 mm² CSA Screened, 12.2 mm OD, 50 m, Black
- RS Stock No.:
- 219-8510
- Mfr. Part No.:
- 268418000
- Brand:
- Van Damme
Subtotal (1 reel of 1 unit)*
$1,729.17
(exc. GST)
$1,902.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $1,729.17 |
*price indicative
- RS Stock No.:
- 219-8510
- Mfr. Part No.:
- 268418000
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multicore Microphone Cable | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.2mm | |
| Cable Length | 50m | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Multicore | |
| Series | Green | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multicore Microphone Cable | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.2mm | ||
Cable Length 50m | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Multicore | ||
Series Green | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The Van Damme Digi tour cables are black jacketed versions of the green series AES microphone cable and 2, 4, 8 and 12 pair pre-jacketed multicores, introduced in response to user requests. Green Series is often used for DMX512 control signals, but lacks the unobtrusive jacket colour often needed by the lighting and presentation markets.
Low capacitance and stable characteristic impedance make these cables ideal for DMX512 as well as AES/EBU and analogue audio signals
Ultra-pure oxygen free copper for outstanding sonic integrity
- RS Stock No. 2800497
- Mfr. Part No. NL2TTMM-10
Each
$14.54
- RS Stock No. 7373699
- Mfr. Part No. 268-090-100
Each
$6.891
- RS Stock No. 2800498
- Mfr. Part No. NL2TTMM-15
Each
$18.48
- RS Stock No. 7682148
- Mfr. Part No. 268-029-000
1 Reel of 100 Metre(s)
$438.50
Related links
- Van Damme Green Series 4 Core 9.2 mm OD Black
- Van Damme Green Series 5 Core 6.2 mm OD Black
- Van Damme Van Damme Digitour Series 2 Core 7.7 mm OD Black
- Van Damme Blue Series Screened 50 m, Blue
- Van Damme Blue Series 4 Core 2.7 mm OD Blue
- S2Ceb-Groupe Cae MPAI Series 16 Core 12.2 mm OD Black
- Van Damme classic 1 pair Series 2 Core 3.5 mm OD Black
- Van Damme Tour Grade Classic XKE Miniature Starquad Series 4 Core 4.85 mm OD Black












