Van Damme 2 Core Speaker Cable, Blue, 10 m

Subtotal (1 unit)*

$111.03

(exc. GST)

$122.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.03

*price indicative

RS Stock No.:
219-8453
Mfr. Part No.:
102663363
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Speaker Cable

Number of Cores

2

Cable Length

10m

Conductor Type

Stranded

Standards/Approvals

RoHS

Jacket Colour

Blue

Conductor Material

Copper

Jacket Material

PVC

The Van Damme blue series studio grade 2 x 1.5 mm2 speaker cable terminated with Neutrik NL2FC speakon connectors. The Neutrik NL2FC connectors are manufactured with high impact materials, long-lasting and reliable. The length of the cable is 10 metre.

Flexible assembly ideal for studio, on stage and AV applications

Hand terminated in the UK

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy