Van Damme 2 Core Speaker Cable, Blue, 3 m
- RS Stock No.:
- 219-8455
- Mfr. Part No.:
- 102668363
- Brand:
- Van Damme
Subtotal (1 unit)*
$87.07
(exc. GST)
$95.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.07 |
*price indicative
- RS Stock No.:
- 219-8455
- Mfr. Part No.:
- 102668363
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cable Length | 3m | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cable Length 3m | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Conductor Material Copper | ||
The Van Damme blue series studio grade 2 x 2.5 mm2 speaker cable terminated with Neutrik NL2FC speakon connectors. The Neutrik NL2FC connectors are manufactured with high impact materials, long-lasting and reliable. The length of the cable is 3 metre.
Flexible assembly ideal for studio, on stage and AV applications
Hand terminated in the UK
RoHS compliant
