Bedea 2 Core Audio Cable, Transparent Screened, 100 m

Subtotal (1 reel of 100 metres)*

$1,446.17

(exc. GST)

$1,590.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,446.17$14.462

*price indicative

RS Stock No.:
111-6178
Mfr. Part No.:
10489711
Brand:
Bedea
Find similar products by selecting one or more attributes.
Select all

Brand

Bedea

Product Type

Audio Cable

Number of Cores

2

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

85°C

Jacket Colour

Transparent

Standards/Approvals

No

Core Strands

50 x 250 μm

Jacket Material

PVC

Conductor Material

Bare Copper

Size of Strands

250μm

Number of Strands

50

COO (Country of Origin):
DE

2-wire speaker cable, 0.75 → 4 mm² (24 x 0.2 mm / 30 and 50 x 0.25 mm / 56 x 0.3 mm)


These wires are specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. The wires are identified by the markings on the transparent PVC coating.

Features and Benefits


Copper strands

Cadmium-free PVC insulation in various colours

Cross-sections → 2 x 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy