Van Damme 28 UP-LCOFC Hi-Fi Interconnect & speaker Series 2 Core Audio Cable, Transparent Screened, 100 m
- RS Stock No.:
- 365-7772
- Mfr. Part No.:
- 268-502-000
- Brand:
- Van Damme
Subtotal (1 reel of 100 metres)*
$1,028.04
(exc. GST)
$1,130.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,028.04 | $10.28 |
*price indicative
- RS Stock No.:
- 365-7772
- Mfr. Part No.:
- 268-502-000
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Transparent | |
| Size of Strands | 100μm | |
| Series | 28 UP-LCOFC Hi-Fi Interconnect & speaker | |
| Number of Strands | 46 | |
| Jacket Material | Polyethylene Foam | |
| Core Strands | 46 x 100 μm | |
| Conductor Material | Oxygen-Free Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS | ||
Jacket Colour Transparent | ||
Size of Strands 100μm | ||
Series 28 UP-LCOFC Hi-Fi Interconnect & speaker | ||
Number of Strands 46 | ||
Jacket Material Polyethylene Foam | ||
Core Strands 46 x 100 μm | ||
Conductor Material Oxygen-Free Copper | ||
- COO (Country of Origin):
- TW
If you are looking for a multicore speaker cable and you dont want to compromise with a quality this 268-502-000 is certainly a perfect choice for you.
High quality linear crystal oxygen free copper Hi-Fi speaker cable minimising 'skin effect', over jacketed in super flexible clear PVC Neoprene joined together in a figure 8 style.
This range comprises a shotgun style twin interconnect cable and 5 conductor sizes of shotgun speaker cable.
These multicore speaker cables can be found in many professional environments, in particular the 4 mm and 6 mm speaker cables are used for critical near field monitoring in many world class recording and mastering studios.
Application notes
•Shotgun construction for easy conductor separation & identification;•Speaker cables have ultra-fine 0.10 mm conductors with 7 way plait construction to minimise the skin effect;•Ultra-pure oxygen free copper for outstanding sonic integrity
UP-LCOFC Hi-Fi Loudspeaker Cable
UP-LCOFC Loudspeaker cable can be used in many professional environments. A known purpose is field monitoring in world class recording studios.
Features and Benefits
Ultra fine conductors - 7 way plait construction
High quality linear crystal oxygen free copper Hi-Fi speaker cable
Minimising 'skin effect'
Over jacketed in super flexible clear PVC Neoprene
Simple termination to individual connectors
Related links
- Van Damme 28 UP-LCOFC Hi-Fi Interconnect & speaker Series 2 Core Audio Cable Screened Transparent
- Van Damme black tour grade Series 4 Core Audio Cable Black
- Van Damme black tour grade Series 2 Core Audio Cable Black
- Van Damme black tour grade Series 8 Core Audio Cable Black
- Van Damme Screened 25 m, Black
- Van Damme Smart Control Series 1 Screened Black
- Van Damme Classic Patch Series Screened Black
- Van Damme Screened 25 m, Black
