Tasker 2 Core Audio Cable, Transparent Unscreened, 100 m
- RS Stock No.:
- 288-3929
- Distrelec Article No.:
- 300-69-718
- Mfr. Part No.:
- TSK 64
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$221.10
(exc. GST)
$243.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.211 | $221.10 |
*price indicative
- RS Stock No.:
- 288-3929
- Distrelec Article No.:
- 300-69-718
- Mfr. Part No.:
- TSK 64
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Transparent | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Transparent | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IS
The Flat Audio Divisible Cable is a high-quality audio cable suitable for various applications. With a transparent soft PVC sheath, this cable offers durability and reliable performance. The flat cable design makes it easy to install and manage, making it ideal for both indoor and outdoor use.
Transparent soft PVC sheath with outer cable dimension of 3.20x6.40 mm
Both conductors made of CCA formation with 0.20 mm wires
Nominal cross section of 2x1.50 mm²
Conductor resistance of 16 Ω/Km ± 5%
Max rated voltage of 49 V
Operative temperature range of -15/+70°C
- RS Stock No. 1116156
- Mfr. Part No. 10469711
1 Reel of 100 Metre(s)
$484.31
Related links
- Tasker 2 Core Audio Cable Unscreened Red, Black
- Tasker 2 Core Audio Cable Unscreened Black, Red
- Tasker 2 Core Audio Cable Transparent
- Tasker 2 Core Audio Cable Screened Red, Black
- Tasker Unscreened Series 2 Core Audio Cable Red, Black
- Tasker Unscreened Series 2 Core Audio Cable Black, Red
- Tasker 2 Core 9.1 mm OD Blue
- Bedea 2 Core Audio Cable Transparent











