Bedea 2 Core Audio Cable, Transparent, 100 m

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$948.94

(exc. GST)

$1,043.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$948.94$9.489-
5 +$780.98$7.8117%

*price indicative

RS Stock No.:
111-6162
Mfr. Part No.:
10479711
Brand:
Bedea
Find similar products by selecting one or more attributes.
Select all

Brand

Bedea

Product Type

Audio Cable

Number of Cores

2

Cable Length

100m

Maximum Operating Temperature

85°C

Standards/Approvals

No

Jacket Colour

Transparent

Jacket Material

PVC

Conductor Material

Bare Copper

Size of Strands

250μm

Core Strands

30 x 250 μm

Number of Strands

30

COO (Country of Origin):
DE

2-wire speaker cable, 0.75 → 4 mm² (24 x 0.2 mm / 30 and 50 x 0.25 mm / 56 x 0.3 mm)


These wires are specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. The wires are identified by the markings on the transparent PVC coating.

Features and Benefits


Copper strands

Cadmium-free PVC insulation in various colours

Cross-sections → 2 x 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy