Bedea 2 Core Audio Cable, Black Screened, 100 m
- RS Stock No.:
- 111-6134
- Mfr. Part No.:
- 10460911
- Brand:
- Bedea
Subtotal (1 reel of 100 metres)*
$433.30
(exc. GST)
$476.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $433.30 | $4.333 |
*price indicative
- RS Stock No.:
- 111-6134
- Mfr. Part No.:
- 10460911
- Brand:
- Bedea
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bedea | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Number of Strands | 24 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Bare Copper | |
| Size of Strands | 200μm | |
| Core Strands | 24 x 200 μm | |
| Select all | ||
|---|---|---|
Brand Bedea | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Number of Strands 24 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Bare Copper | ||
Size of Strands 200μm | ||
Core Strands 24 x 200 μm | ||
- COO (Country of Origin):
- DE
2-wire speaker cable, 0.75 → 4 mm² (24 x 0.2 mm / 30 and 50 x 0.25 mm / 56 x 0.3 mm)
These wires are specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. The wires are identified by the markings on the transparent PVC coating.
Features and Benefits
Copper strands
Cadmium-free PVC insulation in various colours
Cross-sections → 2 x 4 mm
Related links
- Bedea 2 Core Audio Cable Screened White
- Bedea 2 Core Audio Cable Screened Transparent
- Belden 70045LV Series 2 Core Audio Cable Screened Black
- Bedea 2 Core Audio Cable Transparent
- Tasker 2 Core Audio Cable Screened Red, Black
- Van Damme 28 UP-LCOFC Hi-Fi Interconnect & speaker Series 2 Core Audio Cable Screened Transparent
- Van Damme VDC twin fig. 8 Series 4 Core Audio Cable Screened Red, Blue
- RS PRO 2 Core 100 m, Grey
