Belden YE00423 Series Screened, 152 m, Silver

Subtotal (1 reel of 152 metres)*

$1,499.34

(exc. GST)

$1,649.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,499.34$9.864

*price indicative

RS Stock No.:
823-128
Distrelec Article No.:
300-84-995
Mfr. Part No.:
8762.01152
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Multicore Instrument Cable

Screened/Unscreened

Screened

Cable Length

152m

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

ECA

Jacket Colour

Silver

Jacket Material

Polyethylene

Series

YE00423

Conductor Material

Tin Copper Wire

Size of Strands

28AWG

Core Strands

7 x 28AWG

Number of Strands

7

COO (Country of Origin):
NL

Belden Screened Line-Level Low-Voltage Signal Cable, 20 AWG - 8762


Use this two-core cable from Belden to transmit line-level signals from microphones and other audio input devices to amplifiers. This component is a versatile choice as it can transmit both analogue and digital signals. It has conductors made of tinned copper material to ensure a secure connection and resistance against corrosion. This means there's little risk of it degrading prematurely if exposed to moisture or dissimilar metals. A cable like this one is frequently used in alarm and security systems.

Features & Benefits


• Low core-to-core capacitance of 27pF/ft (picofarad per foot) ensures high-quality signals

• Polyethylene (PE) insulation material for protection against electric shock

• 300V voltage rating

Applications


• Instrumentation

• Computing

• Control systems

Does this cable have twisted pairs?


Yes, this cable uses twisted pair conductors which helps to limit cross-talk as the signals travel in opposite directions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy