Belden 8618 Multi-Core Industrial Cable, 3 Cores, 1.33mm² 16 AWG, Screened, 152 m, Silver Polyethylene Sheath

Subtotal (1 reel of 152 metres)*

$3,912.26

(exc. GST)

$4,303.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,912.26$25.739

*price indicative

RS Stock No.:
331-8994
Mfr. Part No.:
8618 060U500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

8618

Product Type

Multi-Core Industrial Cable

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

Polyethylene

Jacket Colour

Silver

Screened/Unscreened

Screened

Cable Length

152m

Outside Diameter

8.13mm

Voltage

600V

Minimum Operating Temperature

-20°C

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

80°C

Cable CSA

1.33mm²

Hazardous Area Certification

No

American Wire Gauge

16AWG

Fire Behaviour

Flame Retardant

Number of Strands

19

Size of Strands

290μm

Core Strands

19 x 290 μm

COO (Country of Origin):
US

Belden Multicore Industrial Cable, 3 Cores, PVC Sheath Material - 8618 060U500


Need a reliable multicore cable for your industrial automation tasks? Put your trust in this one from Belden. Its Beldfoil tape shield helps to keep EMI at bay, so you get glitch-free performance. A drain wire is on hand to keep your assembly grounded and minimise the risk of electrical damage. The cable comes on a 152m reel, so you have enough to get multiple jobs rolling.

Features & Benefits


• Wide operating temperature range between -20°C and +80°C for use in demanding environments

• PVC cable sheath is resistant to wear and abrasion

• Voltage rating of 600V for use in medium-power setups

• Tinned copper conductors are highly conductive for a reliable connection

Applications


• Control instruments

• Audio equipment

• Telecommunications networks

• Automation systems

What's a Beldfoil shield?


Beldfoil is Belden's protective laminated tape shield that's made of aluminium and PE.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy