Belden 4309FLW Series 12 Core, 18 AWG CSA Screened, 9.4 mm OD, 305 m, Grey
- RS Stock No.:
- 631-732
- Mfr. Part No.:
- 4309FLW.00305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$10,426.14
(exc. GST)
$11,468.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $10,426.14 | $34.184 |
*price indicative
- RS Stock No.:
- 631-732
- Mfr. Part No.:
- 4309FLW.00305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 12 | |
| Cross Sectional Area | 18 AWG | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.4mm | |
| Cable Length | 305m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332‑1‑2, EN 50290‑2‑20, UKCA, IEC 60754‑1/‑2, RoHS 2, IEC 61034‑2 | |
| Jacket Colour | Grey | |
| Voltage | 30V | |
| Series | 4309FLW | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 12 | ||
Cross Sectional Area 18 AWG | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.4mm | ||
Cable Length 305m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332‑1‑2, EN 50290‑2‑20, UKCA, IEC 60754‑1/‑2, RoHS 2, IEC 61034‑2 | ||
Jacket Colour Grey | ||
Voltage 30V | ||
Series 4309FLW | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- NL
Belden 4309FLW Series Multi-Core Microphone & Instrument Cable, 305m Cable Length, Grey Jacket - 4309FLW.00305
This multi-core microphone & instrument cable is a screened audio Multicore designed for professional installations where low emissions and reduced toxicity in fire are priorities. It connects multiple microphones or instruments across theatre, studio and industrial AV systems while maintaining signal integrity under typical operating temperatures.
Features & Benefits
• 12 screened cores provide multiple balanced signal paths
• 18AWG stranded bare copper conductors deliver low resistance
• Low smoke zero halogen jacket reduces harmful gases in fire
• 30V rating supports low-voltage audio and instrument circuits
• Operating range −20°C to 70°C ensures broad environmental use
• 9.4mm outside diameter allows Compact cable routing
• 18AWG stranded bare copper conductors deliver low resistance
• Low smoke zero halogen jacket reduces harmful gases in fire
• 30V rating supports low-voltage audio and instrument circuits
• Operating range −20°C to 70°C ensures broad environmental use
• 9.4mm outside diameter allows Compact cable routing
**Applications**
• Suitable for stage multitrack microphone looms
• Ideal for studio patching and instrument snake assemblies
• Used for permanent AV installations in public buildings
• Can be used for touring rigs requiring multi-channel connectivity
• Ideal for studio patching and instrument snake assemblies
• Used for permanent AV installations in public buildings
• Can be used for touring rigs requiring multi-channel connectivity
How is the cable screened to protect signals?
A continuous screen surrounds the cores to reduce electromagnetic interference and crosstalk in electrically noisy environments.
What strand construction supports Flex and durability?
Each conductor comprises seven strands of bare copper to balance flexibility with conductor integrity for repeated handling.
What fire-performance characteristics does the outer material provide?
The jacket is a low smoke, non-halogen compound formulated to emit reduced corrosive gases and limited smoke density during combustion.
How is the cable supplied for long runs?
It is available on a 305 m reel to facilitate extended continuous runs without mid-span joins.
Related links
- Belden 6.4 mm OD 305 m, 78 Ω impedance
- Belden 9184 Series 4 Core 10.16 mm OD Black
- Belden 8.7 mm OD 305 m, 100 Ω impedance
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- AXINDUS CAEINSTRUM Series 12 Core 21.5 mm OD Blue
- AXINDUS CAEINSTRUM Series 12 Core 22.8 mm OD Blue
- Belden 70008PU Green Polyurethane Sheath Screened, Shielded
