Belden 8770 Multi-Core Industrial Cable, 3 Cores, 0.82mm² 18 AWG, Screened, 152 m, Silver Polyethylene Sheath

Subtotal (1 reel of 152 metres)*

$1,620.11

(exc. GST)

$1,782.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,620.11$10.659

*price indicative

RS Stock No.:
331-9010
Mfr. Part No.:
8770.00U152
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Multi-Core Industrial Cable

Series

8770

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

Polyethylene

Jacket Colour

Silver

Screened/Unscreened

Screened

Outside Diameter

6.1mm

Cable Length

152m

Voltage

300V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

Euroclass Eca

Cable CSA

0.82mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

18AWG

Number of Strands

16

Size of Strands

250μm

Core Strands

16 x 250 μm

COO (Country of Origin):
NL

Belden Screened 3-Core Industrial Cable, 0.82mm², 300V - 8770.00U152


Meet the unique demands of industrial signal transmission with this rugged and reliable 3-core cable from Belden. It's specifically designed for high performance in demanding environments. Thanks to a PVC (polyvinyl chloride) sheath, the cable is highly resistant to heat, abrasion and chemicals, so it can withstand harsh operating conditions. The patented Beldfoil design provides electrostatic shielding while adding strength and extra insulation for reliability and durability. This makes it a good choice for use in locations where electrical interference is high, as it helps to reduce crosstalk for a clear signal.

Features & Benefits


• PE (polyethylene) insulation for protection against electrical hazards

• Tinned copper wires provide good conductivity for reliable signal transmission

• Wide operating temperature range of -20°C to +60°C for use in a variety of environments

• Length of 152m, which can be cut to suit your needs

Applications


• Voice and audio communications

• Wind turbines

• Robotics

• Industrial process control

Is this cable safe to use in applications where exposure to flames is likely?


As the cable is flame-retardant, it won't allow flames to spread in the event of a fire, making it a safe choice.

Standards

UL2093; NEC CM

1 Reel of 152 Metre(s)
$3,912.26
1 Reel of 152 Metre(s)
$2,117.80
1 Reel of 152 Metre(s)
$580.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy