Sick Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67
- RS Stock No.:
- 225-2984
- Mfr. Part No.:
- DOS-0803-G
- Brand:
- Sick
58 In Global stock for delivery within 10 working day(s)
170 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.84
(exc. GST)
$36.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $32.84 |
- RS Stock No.:
- 225-2984
- Mfr. Part No.:
- DOS-0803-G
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
Product Details
Cost-effectiveness and flexibility for installation on site
Feature & Benefits
Field wire able connectors
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69K available (screwed together)
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69K available (screwed together)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Voltage Rating | 60.0 V |
Mating Type | Screw On |
Contact Material | CuZn |
Related links
- Sick Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- Sick Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- Sick Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- Sick Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 5 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 3 Contacts, Cable Mount, M12 Connector,...
- Sick Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- RS PRO Circular Connector, 3 Contacts, Panel Mount, M8 Connector,...