Belden 4506FE Series 8 Core, 22 AWG CSA Screened, 4.75 mm OD, 500 m, Grey

Subtotal (1 reel of 500 metres)*

$3,507.59

(exc. GST)

$3,858.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,507.59$7.015

*price indicative

RS Stock No.:
631-603
Mfr. Part No.:
4506FE.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Number of Cores

8

Cross Sectional Area

22 AWG

Screened/Unscreened

Screened

Outside Diameter

4.75mm

Cable Length

500m

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Flame Retardant

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Jacket Colour

Grey

Standards/Approvals

IEC 60754‑1/‑2, EN 50290‑2‑20, IEC 60332‑1‑2, UKCA, RoHS 2, IEC 61034‑2

Conductor Material

Bare Copper

Series

4506FE

Voltage

30V

Jacket Material

Low Smoke Non-Halogen

COO (Country of Origin):
NL

Belden 4506FE Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, 8 Cores - 4506FE.00500


This multi-core microphone & instrument cable provides a screened solution for transmitting multiple audio signals in professional installations. Designed for use where low smoke and reduced halogen emissions are required, it is suitable for indoor and enclosed environments and supports low-voltage audio connections up to 30 V.

Features & Benefits


• 8-core construction delivers multiple channel routing for complex setups
• 22 AWG stranded conductors enable flexible handling and reliable continuity
• Stranded bare copper conductors ensure effective signal conductivity
• Screened design reduces electromagnetic interference for cleaner audio
• LSZH flame-retardant jacket limits toxic emissions during combustion
• Rated for operation between -20°C and 70°C for varied ambient conditions

**Applications**


• Suitable for stage and studio microphone snakes in fixed installs
• Ideal for multi-channel instrument routing in theatres and venues
• Used with mixing consoles for consolidated audio cabling runs
• Can be used for OEM audio harnesses in control cabinets

What is the cable's outer diameter and why does it matter?


The cable measures 4.75mm outside diameter which aids Compact bundling and saves space in trunking and conduits while allowing multiple pairs to be routed without excessive bulk.

How does the screening affect installation near power lines?


The screening provides a continuous conductive layer that helps reject induced interference, reducing hum and noise when installed parallel to mains or control cabling.

What temperature extremes can the cable tolerate during operation?


It is specified to function from -20°C up to 70°C, permitting use in cool plant rooms and warmer equipment enclosures without compromising the jacket material.

Which standards apply to the cable's fire performance?


The cable complies with recognised low-smoke and flame tests that evaluate emission and flame propagation characteristics for safer internal installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy