Belden 4500FLW Series 2 Core, 22 AWG CSA Screened, 5.2 mm OD, 500 m, Grey
- RS Stock No.:
- 631-672
- Mfr. Part No.:
- 4500FLW.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$2,220.72
(exc. GST)
$2,442.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,220.72 | $4.441 |
*price indicative
- RS Stock No.:
- 631-672
- Mfr. Part No.:
- 4500FLW.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 22 AWG | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.2mm | |
| Cable Length | 500m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332‑1‑2, IEC 61034‑2, EN 50290‑2‑20, RoHS 2, IEC 60754‑1/‑2, UKCA | |
| Jacket Colour | Grey | |
| Series | 4500FLW | |
| Conductor Material | Bare Copper | |
| Voltage | 30V | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 22 AWG | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.2mm | ||
Cable Length 500m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332‑1‑2, IEC 61034‑2, EN 50290‑2‑20, RoHS 2, IEC 60754‑1/‑2, UKCA | ||
Jacket Colour Grey | ||
Series 4500FLW | ||
Conductor Material Bare Copper | ||
Voltage 30V | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- NL
Belden 4500FLW Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, Grey Jacket - 4500FLW.00500
This multi-core microphone & instrument cable is designed to carry low-voltage audio signals in professional installations where reduced smoke and halogen emission are required. It provides a screened two-core conductor arrangement within a grey LSZH outer jacket, suited to indoor stage, studio and fixed-install applications that demand a balance of signal integrity and enhanced fire-safety behaviour.
Features and Benefits:
• Screened construction reduces electromagnetic interference for cleaner audio
• 22AWG stranded conductors deliver flexible, low-resistance signal paths
• LSZH jacket minimises toxic emissions in enclosed environments
• Operating range -20°C to70°C supports varied installation conditions
• 30V rated insulation meets low-voltage audio circuit requirements
• Seven-strand bare copper cores enhance mechanical pliability and conductivity
• 22AWG stranded conductors deliver flexible, low-resistance signal paths
• LSZH jacket minimises toxic emissions in enclosed environments
• Operating range -20°C to70°C supports varied installation conditions
• 30V rated insulation meets low-voltage audio circuit requirements
• Seven-strand bare copper cores enhance mechanical pliability and conductivity
Applications
• Suitable for stage microphone and DI box connections in venues
• Ideal for studio patching and short-run instrument feeds
• Used for fixed audio wiring in theatres and auditoria with safety requirements
• Can be used for AV installations in commercial buildings and control rooms
• Ideal for studio patching and short-run instrument feeds
• Used for fixed audio wiring in theatres and auditoria with safety requirements
• Can be used for AV installations in commercial buildings and control rooms
How does the screening affect cable routing near power lines?
The integral screen provides a conductive barrier that reduces induced hum and radio interference when routed alongside power distribution, improving signal-to-noise for audio runs.
What handling characteristics should installers expect during terminations?
The stranded seven-wire conductors allow flexible bending and cleaner solder or crimp joints, while the LSZH jacket can be stripped with standard tools without excessive fraying.
How does the cable perform in confined spaces regarding fire safety?
The low-smoke, zero-halogen materials reduce corrosive gases and dense smoke output during combustion, improving evacuation visibility and limiting post-fire damage to electronics.
What environmental limits must be observed for long-term service?
Continuous use should remain within the specified temperature band to avoid accelerated insulation ageing and to preserve mechanical flexibility.
Are there specific labelling or colour cues to aid installation?
The outer covering is supplied in grey to assist Visual identification within multi-cable assemblies and conduit runs.
Related links
- Belden 4500UE Series 2 Core 3.15 mm OD Grey
- Belden 4506FE Series 8 Core 4.75 mm OD Grey
- Belden 4502FLW Series 4 Core 5.9 mm OD Grey
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
- Belden 4504FE Series 6 Core 4.4 mm OD Grey
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- Belden 4300ULW Series 2 Core 5.5 mm OD Grey
