Subtotal (1 reel of 25 metres)*
$102.40
(exc. GST)
$112.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25 + | $4.096 | $102.40 |
*price indicative
- RS Stock No.:
- 207-5341
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Audio Cable | |
| Cable Length | 25m | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Jacket Colour | Grey | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Audio Cable | ||
Cable Length 25m | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Jacket Colour Grey | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO 2 Core Screened Multicore Microphone Cable
RS PRO introduces this high quality 2 core twin round braided screened, flexible cable; designed for use with live and studio microphones but can also be used for equipment interconnect. Intended to fulfil the conflicting requirements of flexibility and screening properties, therefore makes it suitable for free-standing and hand-held microphone applications.
Engineered for a reliable and uninterrupted sound, the audio cable is screened for EMI protection, meaning it has extra protection from interference that could affect sound quality.
The PVC sheath offers an excellent standard of protection and flexibility, this ensures the cable is protected from damage by twisting and bending and impact. Which makes the cable is suitable for use in most professional audio applications.
Features and Benefits
Applications
This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers.
Multicore microphone cable is suitable for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 16 Grey Polyvinyl Chloride
- RS PRO Grey Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 7 Grey Polyvinyl Chloride
- RS PRO 2 Grey Polyvinyl Chloride
- RS PRO 16 Grey Polyvinyl Chloride
- Igus Chainflex CF140.UL Control Cable 1.5mm² 16 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF140.UL Control Cable 0.75mm² 18 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
