Belden 4302UE Series 4 Core, 18 AWG CSA Unscreened, 4.7 mm OD, 500 m, Grey

Subtotal (1 reel of 500 metres)*

$4,877.22

(exc. GST)

$5,364.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$4,877.22$9.754

*price indicative

RS Stock No.:
631-628
Mfr. Part No.:
4302UE.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Number of Cores

4

Cross Sectional Area

18AWG

Screened/Unscreened

Unscreened

Outside Diameter

4.7mm

Cable Length

500m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

EN 50290‑2‑20, IEC 60754‑1/‑2, UKCA, IEC 61034‑2, RoHS 2, IEC 60332‑1‑2

Jacket Colour

Grey

Jacket Material

Low Smoke Non-Halogen

Voltage

30V

Series

4302UE

Conductor Material

Bare Copper

COO (Country of Origin):
HU

Belden 4302UE Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, Grey Jacket - 4302UE.00500


This multi-core microphone & instrument cable is designed for audio signal transmission in professional and industrial environments. It provides low-smoke non-halogen jacketing and moderate voltage capacity, making it suitable for installations where reduced toxic emissions are required and electrical safety margins are modest.

Features & Benefits


• Stranded 7-core conductors deliver flexible routing and durability
• 18AWG conductor area supports stable signal integrity over runs
• Unscreened construction reduces capacitance for certain audio setups
• LSZH jacket limits toxic emissions in confined spaces
• Temperature rating −20°C to 70°C enables varied operating environments

**Applications**


• Suitable for stage and venue microphone Multicore distribution
• Ideal for live instrument cabling in theatres and studios
• Used with control-room patchbays where low-smoke materials are required
• Can be used for fixed installations in public buildings and transport hubs

What conductor material is used to maintain conductivity?


Conductors are MADE from bare copper to provide low-resistance signal paths.

How many electrical cores are contained within the cable?


The cable comprises four individual cores arranged as separate conductors.

What mechanical flexibility can be expected from the cores?


Each core is formed from seven strands, improving Flex life compared with solid conductors.

Which safety and industry standards does it meet for installation?


It conforms to EN50290‑2‑20, IEC60754‑1/‑2, IEC61034‑2, IEC60332‑1‑2 and RoHS 2, and carries UKCA marking.

What are the cable’s outer appearance and run length options?


The cable is supplied with a grey outer sheath and is available in 500m reels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy