Belden 4502FE Series 4 Core, 22 AWG CSA Screened, 3.7 mm OD, 100 m, Grey

Subtotal (1 reel of 100 metres)*

$634.59

(exc. GST)

$698.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$634.59$6.346

*price indicative

RS Stock No.:
631-571
Mfr. Part No.:
4502FE.00100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Number of Cores

4

Cross Sectional Area

22 AWG

Screened/Unscreened

Screened

Outside Diameter

3.7mm

Cable Length

100m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Jacket Colour

Grey

Standards/Approvals

IEC 60754‑1/‑2, EN 50290‑2‑20, RoHS 2, IEC 60332‑1‑2, IEC 61034‑2, UKCA

Jacket Material

Low Smoke Non-Halogen

Voltage

30V

Series

4502FE

Conductor Material

Bare Copper

COO (Country of Origin):
HU

Belden 4502FE Series Multi-Core Microphone & Instrument Cable, 100m Cable Length, 4 Cores - 4502FE.00100


This multi-core microphone & instrument cable is designed for audio signal transmission in professional settings where reduced-hazard materials are required. It provides four screened conductors suitable for connecting microphones and musical instruments in fixed installations and live environments, with a grey outer sheath for unobtrusive routing.

Features & Benefits


• 4 screened conductors offering interference reduction for clearer signals
• 22AWG stranded cores delivering flexible routing and handling
• 7-strand construction per core improving cable pliability
• Low smoke zero halogen jacket reducing toxic emissions in fire
• Rated for 30V operation permitting safe low-voltage audio circuits
• Operational temperature range from -20°C to 70°C supporting varied environments

**Applications**


• Suitable for stage microphone arrays and instrument looms
• Ideal for studio patching and permanent audio installations
• Used with lighting desks and control systems needing screened audio
• Can be used for touring rigs where LSZH materials are preferred

How does the screening affect installation in electrically noisy environments?


The screened design shields conductors from external electromagnetic interference, which helps maintain signal integrity when routed alongside power or control cabling.

What mechanical flexibility can installers expect from the cable?


Each conductor comprises seven strands, providing a balance of flexibility and fatigue resistance suited to repeated bends during installation and repositioning.

How does the outer sheath perform in confined public spaces?


The low smoke zero halogen jacket minimises corrosive and dense smoke production in the event of combustion, making it appropriate for enclosed venues and areas with evacuation concerns.

What temperature conditions can the cable reliably operate within?


The cable maintains functional performance between -20°C and 70°C, covering typical indoor, outdoor-covered, and climate-controlled environments.

Is this cable suitable for long permanent runs in technical installations?


Its screened multi-core construction and 22AWG conductor size support extended permanent runs where consistent low-level audio transmission is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy