Belden 4500UE Series 2 Core, 22 AWG CSA Unscreened, 3.15 mm OD, 500 m, Grey
- RS Stock No.:
- 631-579
- Mfr. Part No.:
- 4500UE.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$1,737.40
(exc. GST)
$1,911.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,737.40 | $3.475 |
*price indicative
- RS Stock No.:
- 631-579
- Mfr. Part No.:
- 4500UE.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 22 AWG | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 3.15mm | |
| Cable Length | 500m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS 2, UKCA, EN 50290‑2‑20, IEC 60332‑1‑2, IEC 61034‑2, IEC 60754‑1/‑2 | |
| Series | 4500UE | |
| Voltage | 30V | |
| Jacket Material | Low Smoke Non-Halogen | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 22 AWG | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 3.15mm | ||
Cable Length 500m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS 2, UKCA, EN 50290‑2‑20, IEC 60332‑1‑2, IEC 61034‑2, IEC 60754‑1/‑2 | ||
Series 4500UE | ||
Voltage 30V | ||
Jacket Material Low Smoke Non-Halogen | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 4500UE Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, Grey Jacket - 4500UE.00500
This multi-core microphone & instrument cable provides a dedicated audio link for low-voltage signalling in professional environments. It is a two-core stranded conductor cable with a flexible profile intended for connection of microphones and instruments where reduced toxicity in combustion and consistent electrical performance are required.
Features & Benefits
• 22AWG stranded conductors deliver flexible connectivity and conductivity
• 7-strand bare copper cores enable reliable signal transmission
• Low smoke zero halogen jacket reduces hazardous emissions in fires
• Rated for 30V operation for low-voltage audio applications
• Grey LSZH outer sheath allows discreet cable routing in installations
• Compliant with IEC 60754‑1/‑2 for reduced corrosive gas generation
• 7-strand bare copper cores enable reliable signal transmission
• Low smoke zero halogen jacket reduces hazardous emissions in fires
• Rated for 30V operation for low-voltage audio applications
• Grey LSZH outer sheath allows discreet cable routing in installations
• Compliant with IEC 60754‑1/‑2 for reduced corrosive gas generation
**Applications**
• Suitable for stage microphone and DI box wiring
• Ideal for permanent audio runs in theatres and venues
• Used with recording studio patching where LSZH is required
• Can be used for instrument cabling in fixed installations
• Used for audio links in automation control panels needing low-toxicity cables
• Ideal for permanent audio runs in theatres and venues
• Used with recording studio patching where LSZH is required
• Can be used for instrument cabling in fixed installations
• Used for audio links in automation control panels needing low-toxicity cables
What temperature range can it withstand during operation?
It operates between -20°C and 70°C, supporting installations across typical indoor and some conditioned outdoor environments.
How does the construction affect mechanical flexibility?
Each core comprises seven strands which increase bendability compared with solid conductors, facilitating routing through conduits and cable trays.
Is the cable screened to prevent interference?
The design is unscreened, so it is intended for short runs or environments with controlled electromagnetic conditions.
Which standards relate to its fire-performance testing?
It meets IEC 60332‑1‑2 for flame propagation and IEC 61034‑2 for low smoke emission measurement.
What regulatory marks cover its restricted substances and UK market acceptance?
It conforms to RoHS2 and carries UKCA recognition along with EN 50290‑2‑20 compatibility.
Related links
- Belden 4300ULW Series 2 Core 5.5 mm OD Grey
- Belden 4100UE Series 2 Core 5.55 mm OD Grey
- Belden 4300UE Series 2 Core 4 mm OD Grey
- Belden 4500FLW Series 2 Core 5.2 mm OD Grey
- Belden 4302ULW Series 4 Core 6.4 mm OD Grey
- Belden 4305ULW Series 7 Core 7.4 mm OD Grey
- Belden 4304ULW Series 6 Core 7.3 mm OD Grey
- Belden 4302UE Series 4 Core 4.7 mm OD Grey
