Texas Instruments, 2-Channel Audio, 20-Pin, 15W PDIP
- RS Stock No.:
- 121-9383
- Mfr. Part No.:
- TPA3122D2N
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9383
- Mfr. Part No.:
- TPA3122D2N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Television | |
| Output Power | 15W | |
| Mount Type | Through Hole | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 24.33mm | |
| Series | TPA3122 | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 10V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Television | ||
Output Power 15W | ||
Mount Type Through Hole | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Height 4.57mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 24.33mm | ||
Series TPA3122 | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 10V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- RS Stock No. 4619282P
- Mfr. Part No. PGA2310PA
Each (Supplied in a Tube)
$58.13
- RS Stock No. 4619282
- Mfr. Part No. PGA2310PA
Each
$58.13
- RS Stock No. 1218555
- Mfr. Part No. PGA2310PA
Each (In a Tube of 25)
$51.543
- RS Stock No. 6606178P
- Mfr. Part No. TPA2012D2RTJT
Each (Supplied on a Reel)
$2.19
Related links
- Texas Instruments 20-Pin, 15W PDIP TPA3122D2N
- Texas Instruments 20-Pin, 10W PDIP
- Texas Instruments 20-Pin, 10W PDIP TPA3125D2N
- Texas Instruments 20-Pin SOIC
- Texas Instruments 20-Pin SOIC TPA6120A2DWP
- Texas Instruments 20-Pin, 2.1W QFN
- Texas Instruments 20-Pin, 2.1W QFN TPA2012D2RTJT
- Texas Instruments 28-Pin, 15W HTSSOP





