Texas Instruments Class-AB, 5-Pin, 20W TO-220 LM1875T/LF02
- RS Stock No.:
- 252-8822
- Mfr. Part No.:
- LM1875T/LF02
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 45 units)*
$233.10
(exc. GST)
$256.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 360 unit(s) shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 + | $5.18 | $233.10 |
*price indicative
- RS Stock No.:
- 252-8822
- Mfr. Part No.:
- LM1875T/LF02
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Class-AB | |
| Output Power | 20W | |
| Application | Instrument Systems, Stereo, Audio System, Servo Amplifier, Bridge Amplifier | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | LM1 | |
| Minimum Supply Voltage | 60V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Class-AB | ||
Output Power 20W | ||
Application Instrument Systems, Stereo, Audio System, Servo Amplifier, Bridge Amplifier | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, REACH | ||
Series LM1 | ||
Minimum Supply Voltage 60V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
The Texas offers a LM series of monolithic power amplifier offering very low distortion and high quality performance for consumer audio applications. It is design to takes advantage of advanced circuit techniques and processing to achieve extremely low distortion levels even at high output power levels.
Output power of 30 watts
Wide power bandwidth
Thermal protection with parole circuit
- RS Stock No. 2528823
- Mfr. Part No. LM1875T/LF02
Each (In a Pack of 2)
$7.065
- RS Stock No. 2528823P
- Mfr. Part No. LM1875T/LF02
Each (Supplied in a Tube)
$7.065
- RS Stock No. 5358736
- Mfr. Part No. LM1875T/NOPB
Each (In a Pack of 5)
$9.866
- RS Stock No. 1025686
- Mfr. Part No. LM1875T/NOPB
Each (In a Tube of 45)
$4.719
Related links
- Texas Instruments Class-AB 20W TO-220 LM1875T/LF02
- Texas Instruments Audio Power Amplifier 20W TO-220
- Texas Instruments Audio Power Amplifier 20W TO-220 LM1875T/NOPB
- Texas Instruments Class-AB 1.25W SOIC
- Texas Instruments Class-AB 1.25W SOIC LM4861MX/NOPB
- Texas Instruments Audio Power Amplifier 20W TO-220
- Texas Instruments Audio Power Amplifier 20W TO-220 LM1876TF/NOPB
- Texas Instruments Audio Power Amplifier 20W HTSSOP










