Texas Instruments Class-AB, 8-Pin, 1.25W SOIC LM4861MX/NOPB
- RS Stock No.:
- 226-4821
- Mfr. Part No.:
- LM4861MX/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.80
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,530 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.48 | $14.80 |
| 50 - 90 | $1.453 | $14.53 |
| 100 - 240 | $1.426 | $14.26 |
| 250 - 990 | $1.40 | $14.00 |
| 1000 + | $1.374 | $13.74 |
*price indicative
- RS Stock No.:
- 226-4821
- Mfr. Part No.:
- LM4861MX/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Class-AB | |
| Output Power | 1.25W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Length | 5.8mm | |
| Series | LM4861 | |
| Width | 4.81mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Class-AB | ||
Output Power 1.25W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Length 5.8mm | ||
Series LM4861 | ||
Width 4.81mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- RS Stock No. 2264821P
- Mfr. Part No. LM4861MX/NOPB
Each (Supplied on a Reel)
$1.48
- RS Stock No. 7615968
- Mfr. Part No. LM4865M/NOPB
Each (In a Pack of 5)
$4.39
- RS Stock No. 0264438P
- Mfr. Part No. BD78326UEFJ-ME2
Each (Supplied on a Reel)
$3.294
- RS Stock No. 0337312
- Mfr. Part No. MP7720DS-LF-P
Each (On a Tape of 2)
$6.485
Related links
- Texas Instruments Class-AB 1.25W SOIC
- Texas Instruments Class-AB 20W TO-220
- Texas Instruments Class-AB 20W TO-220 LM1875T/LF02
- ROHM Class-AB 1.2W HTSOP-J8 BD78306UEFJ-ME2
- ROHM Class-AB 1.2W HTSOP-J8 BD78310UEFJ-ME2
- ROHM Class-AB 1.2W HTSOP-J8 BD78326UEFJ-ME2
- Texas Instruments Power Amplifier 1.25W PDIP
- Texas Instruments Power Amplifier 1.25W PDIP LM386N-1/NOPB











