Texas Instruments, 2-Channel Audio, 8-Pin, 0.75W SOIC LM4865M/NOPB
- RS Stock No.:
- 761-5968
- Mfr. Part No.:
- LM4865M/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.95
(exc. GST)
$24.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.39 | $21.95 | - |
| 25 + | $4.312 | $21.56 | 1% |
*price indicative
- RS Stock No.:
- 761-5968
- Mfr. Part No.:
- LM4865M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Speaker | |
| Output Power | 0.75W | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Series | LM4865 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Height | 4.81mm | |
| Length | 5.8mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Speaker | ||
Output Power 0.75W | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Series LM4865 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Height 4.81mm | ||
Length 5.8mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments 8-Pin, 0.75W SOIC
- Texas Instruments 8-Pin, 1.1W MSOP
- Texas Instruments 8-Pin, 1.1W MSOP LM4923MM/NOPB
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments 8-Pin, 0.25W SOIC LM4880M/NOPB
- Texas Instruments 8-Pin SOIC
- Texas Instruments 8-Pin SOIC OPA1656ID
- Texas Instruments 10-Pin, 7.5W TO-263
