Texas Instruments Audio Power Amplifier, 9-Pin, 7.5W SOIC LM4950TSX/NOPB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.31

(exc. GST)

$21.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$3.862$19.31
125 - 245$3.798$18.99
250 +$3.728$18.64

*price indicative

Packaging Options:
RS Stock No.:
208-8610
Mfr. Part No.:
LM4950TSX/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Output Power

7.5W

Application

Speaker

Amplifier Class

Class A-B

Mount Type

Surface

Number of Channels

1

Package Type

SOIC

Pin Count

9

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

3.5MHz

Series

LM4950

Length

14.61mm

Height

4.57mm

Standards/Approvals

No

Width

10.8mm

Minimum Supply Voltage

9.6V

Maximum Supply Voltage

16V

Automotive Standard

No

Maximum Operating Temperature

85°C

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy